TRD855WTG-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,237.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.773.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.862.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,126.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.900.60000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.46.35600
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 22
Unit Price: kr.134.24000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: kr.117.55000

Parametric Equivalent


Eaton Tripp Lite
In Stock: 42
Unit Price: kr.109.15000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.100.55000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855WTG-50

DigiKey Part Number
5073-TRD855WTG-50-ND
Manufacturer
Manufacturer Product Number
TRD855WTG-50
Description
CA C5E RJ45/RJ45 GROMMET 50FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.262.79000kr.262.79
Manufacturers Standard Package
Unit Price without VAT:kr.262.79000
Unit Price with VAT:kr.328.48750