
TRD855SCRRD-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRRD-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRRD-2 |
Description | CBL RJ45/RJ45 CAT5E SHLD 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.90000 | kr.134.90 |
| 10 | kr.114.62100 | kr.1,146.21 |
| 25 | kr.107.44520 | kr.2,686.13 |
| 50 | kr.102.31680 | kr.5,115.84 |
| 100 | kr.97.43570 | kr.9,743.57 |
| 250 | kr.91.34048 | kr.22,835.12 |
| 500 | kr.86.98672 | kr.43,493.36 |
| Unit Price without VAT: | kr.134.90000 |
|---|---|
| Unit Price with VAT: | kr.168.62500 |

