Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRGR-2

DigiKey Part Number
5073-TRD855SCRGR-2-ND
Manufacturer
Manufacturer Product Number
TRD855SCRGR-2
Description
CBL RJ45/RJ45 CAT5E SHLD 2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Green
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 43.974
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.108.35000kr.108.35
10kr.92.05200kr.920.52
25kr.86.28560kr.2,157.14
50kr.82.16640kr.4,108.32
100kr.78.24600kr.7,824.60
250kr.73.35088kr.18,337.72
500kr.69.85410kr.34,927.05
Manufacturers Standard Package
Unit Price without VAT:kr.108.35000
Unit Price with VAT:kr.135.43750