Parametric Equivalent
Parametric Equivalent

TRD824Z-BLU-50F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLU-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLU-50F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLU 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-50F | L-com | 0 | 5073-TRD824-BLU-50F-ND | kr.1,265.91000 | Parametric Equivalent |
| N272L-F15M-BL | Eaton Tripp Lite | 2 | 95-N272L-F15M-BL-ND | kr.821.22000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,302.81000 | kr.1,302.81 |
| Unit Price without VAT: | kr.1,302.81000 |
|---|---|
| Unit Price with VAT: | kr.1,628.51250 |



