Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824Z-BLK-1F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLK-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLK-1F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLK 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-1F | L-com | 0 | 5073-TRD824-BLK-1F-ND | kr.186.78000 | Parametric Equivalent |
| TRD824DC-BLK-1F | L-com | 0 | 5073-TRD824DC-BLK-1F-ND | kr.143.54000 | Parametric Equivalent |
| TRD824TR-BLK-1F | L-com | 0 | 5073-TRD824TR-BLK-1F-ND | kr.143.54000 | Parametric Equivalent |
| TRD824ZDC-BLK-1F | L-com | 0 | 5073-TRD824ZDC-BLK-1F-ND | kr.157.11000 | Parametric Equivalent |
| TRD824ZTR-BLK-1F | L-com | 0 | 5073-TRD824ZTR-BLK-1F-ND | kr.157.11000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.59000 | kr.195.59 |
| Unit Price without VAT: | kr.195.59000 |
|---|---|
| Unit Price with VAT: | kr.244.48750 |








