
TRD824MF-BLK-10F | |
---|---|
DigiKey Part Number | 5073-TRD824MF-BLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824MF-BLK-10F |
Description | CAT8 S/FTP M/F EXTENSION, CM PVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.511.04000 | kr.511.04 |
Unit Price without VAT: | kr.511.04000 |
---|---|
Unit Price with VAT: | kr.638.80000 |