
TRD824HFO-TEL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-TEL-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-TEL-5 |
Description | RJ45 C5E SF/UTP 24STR HF TPE TEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.536.87000 | kr.536.87 |
| 10 | kr.456.33400 | kr.4,563.34 |
| 25 | kr.427.78520 | kr.10,694.63 |
| 50 | kr.407.38820 | kr.20,369.41 |
| 100 | kr.387.97190 | kr.38,797.19 |
| Unit Price without VAT: | kr.536.87000 |
|---|---|
| Unit Price with VAT: | kr.671.08750 |

