Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824HFO-BLK-75 | |
|---|---|
DigiKey Part Number | 5073-TRD824HFO-BLK-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD824HFO-BLK-75 |
Description | CAT5E RJ45 SF/UTP 24STR HFX CMX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-75 | L-com | 0 | 5073-TRD855DSZBLK-75-ND | kr.1,216.58000 | Parametric Equivalent |
| TRD855HFO-75 | L-com | 0 | 5073-TRD855HFO-75-ND | kr.619.16000 | Parametric Equivalent |
| TRD855ODS-75 | L-com | 0 | 5073-TRD855ODS-75-ND | kr.1,129.72000 | Parametric Equivalent |
| TRD855ODSLZ-75 | L-com | 0 | 5073-TRD855ODSLZ-75-ND | kr.186.78000 | Parametric Equivalent |
| TRD855SCRBLK-75 | L-com | 0 | 5073-TRD855SCRBLK-75-ND | kr.519.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,358.42000 | kr.2,358.42 |
| Unit Price without VAT: | kr.2,358.42000 |
|---|---|
| Unit Price with VAT: | kr.2,948.02500 |








