TRD815ZRA7RD-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.51.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.155.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.133.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.211.63000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.176.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815ZRA7RD-15

DigiKey Part Number
5073-TRD815ZRA7RD-15-ND
Manufacturer
Manufacturer Product Number
TRD815ZRA7RD-15
Description
C5E LSZ UTP STR-RGT RED 15F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA13RD-15L-com05073-TRD815RA13RD-15-NDkr.51.67000Parametric Equivalent
TRD815RA2RD-15L-com05073-TRD815RA2RD-15-NDkr.155.65000Parametric Equivalent
TRD815RA3RD-15L-com05073-TRD815RA3RD-15-NDkr.133.01000Parametric Equivalent
TRD815RA6RD-15L-com05073-TRD815RA6RD-15-NDkr.211.63000Parametric Equivalent
TRD815RARD-15L-com05073-TRD815RARD-15-NDkr.176.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.438.73000kr.438.73
Manufacturers Standard Package
Unit Price without VAT:kr.438.73000
Unit Price with VAT:kr.548.41250