Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815ZRA7BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA7BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA7BLK-10 |
Description | C5E LSZ UTP STR-RGT BLK 10F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10BLK-10 | L-com | 0 | 5073-TRD815RA10BLK-10-ND | kr.204.34000 | Parametric Equivalent |
| TRD815RA11BLK-10 | L-com | 0 | 5073-TRD815RA11BLK-10-ND | kr.192.74000 | Parametric Equivalent |
| TRD815RA14BLK-10 | L-com | 0 | 5073-TRD815RA14BLK-10-ND | kr.167.50000 | Parametric Equivalent |
| TRD815RA2BLK-10 | L-com | 0 | 5073-TRD815RA2BLK-10-ND | kr.177.96000 | Parametric Equivalent |
| TRD815RA6BLK-10 | L-com | 0 | 5073-TRD815RA6BLK-10-ND | kr.201.49000 | Parametric Equivalent |














