Parametric Equivalent

TRD815ZRA5GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA5GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA5GRY-10 |
Description | C5E LSZ UTP UP-UP GRY 10F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA15GRY-10 | L-com | 0 | 5073-TRD815RA15GRY-10-ND | kr.132.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.350.37000 | kr.350.37 |
| Unit Price without VAT: | kr.350.37000 |
|---|---|
| Unit Price with VAT: | kr.437.96250 |


