USB 2.0 Cable A Female to A Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMAA-4M

DigiKey Part Number
5073-UPMAA-4M-ND
Manufacturer
Manufacturer Product Number
UPMAA-4M
Description
CA USB-A PNL/USB-AM 4 MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
13.12' (4.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.233.38000kr.233.38
Manufacturers Standard Package
Unit Price without VAT:kr.233.38000
Unit Price with VAT:kr.291.72500