Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SZRA14BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA14BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA14BLK-5 |
Description | C5E LSZ FTP RGT-RGT BLK 5F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10BLK-5 | L-com | 0 | 5073-TRD815SRA10BLK-5-ND | kr.68.03000 | Parametric Equivalent |
| TRD815SRA11BLK-5 | L-com | 0 | 5073-TRD815SRA11BLK-5-ND | kr.52.56000 | Parametric Equivalent |
| TRD815SRA1BLK-5 | L-com | 0 | 5073-TRD815SRA1BLK-5-ND | kr.257.85000 | Parametric Equivalent |
| TRD815SRA2BLK-5 | L-com | 0 | 5073-TRD815SRA2BLK-5-ND | kr.188.23000 | Parametric Equivalent |
| TRD815SRA5BLK-5 | L-com | 0 | 5073-TRD815SRA5BLK-5-ND | kr.164.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.327.14000 | kr.327.14 |
| Unit Price without VAT: | kr.327.14000 |
|---|---|
| Unit Price with VAT: | kr.408.92500 |













