Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SZRA12RD-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA12RD-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA12RD-1 |
Description | C5E LSZ FTP RGT-UP RED 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10RD-1 | L-com | 0 | 5073-TRD815SRA10RD-1-ND | kr.62.39000 | Parametric Equivalent |
| TRD815SRA11RD-1 | L-com | 0 | 5073-TRD815SRA11RD-1-ND | kr.63.97000 | Parametric Equivalent |
| TRD815SRA13RD-1 | L-com | 0 | 5073-TRD815SRA13RD-1-ND | kr.62.39000 | Parametric Equivalent |
| TRD815SRA14RD-1 | L-com | 0 | 5073-TRD815SRA14RD-1-ND | kr.183.92000 | Parametric Equivalent |
| TRD815SRA1RD-1 | L-com | 0 | 5073-TRD815SRA1RD-1-ND | kr.33.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.75000 | kr.237.75 |
| Unit Price without VAT: | kr.237.75000 |
|---|---|
| Unit Price with VAT: | kr.297.18750 |















