Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA8OR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA8OR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA8OR-25 |
Description | C5E PVC FTP LFT-RGT ORG 25F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10OR-25 | L-com | 0 | 5073-TRD815SRA10OR-25-ND | kr.317.25000 | Parametric Equivalent |
| TRD815SRA11OR-25 | L-com | 0 | 5073-TRD815SRA11OR-25-ND | kr.317.25000 | Parametric Equivalent |
| TRD815SRA12OR-25 | L-com | 0 | 5073-TRD815SRA12OR-25-ND | kr.317.25000 | Parametric Equivalent |
| TRD815SRA13OR-25 | L-com | 0 | 5073-TRD815SRA13OR-25-ND | kr.317.25000 | Parametric Equivalent |
| TRD815SRA14OR-25 | L-com | 0 | 5073-TRD815SRA14OR-25-ND | kr.317.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.25000 | kr.317.25 |
| Unit Price without VAT: | kr.317.25000 |
|---|---|
| Unit Price with VAT: | kr.396.56250 |












