Parametric Equivalent

TRD815SRA6GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA6GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA6GRY-25 |
Description | C5E PVC FTP STR-LFT GRY 25F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SZRA6GRY-25 | L-com | 0 | 5073-TRD815SZRA6GRY-25-ND | kr.775.45000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.40000 | kr.94.40 |
| Unit Price without VAT: | kr.94.40000 |
|---|---|
| Unit Price with VAT: | kr.118.00000 |


