TRD815SRA4GRY-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.79.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.190.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.233.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.68.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.44.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.79.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.79.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.330.76000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA4GRY-5

DigiKey Part Number
5073-TRD815SRA4GRY-5-ND
Manufacturer
Manufacturer Product Number
TRD815SRA4GRY-5
Description
C5E PVC FTP DWN-UP GRY 5F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA10GRY-5L-com05073-TRD815SRA10GRY-5-NDkr.68.78000Parametric Equivalent
TRD815SRA14GRY-5L-com05073-TRD815SRA14GRY-5-NDkr.79.42000Parametric Equivalent
TRD815SRA1GRY-5L-com05073-TRD815SRA1GRY-5-NDkr.190.31000Parametric Equivalent
TRD815SRA2GRY-5L-com05073-TRD815SRA2GRY-5-NDkr.233.07000Parametric Equivalent
TRD815SRA5GRY-5L-com05073-TRD815SRA5GRY-5-NDkr.68.78000Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.79.42000kr.79.42
Manufacturers Standard Package
Unit Price without VAT:kr.79.42000
Unit Price with VAT:kr.99.27500