Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA1Y-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA1Y-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA1Y-1 |
Description | C5E PVC FTP STR-DWN YLW 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10Y-1 | L-com | 0 | 5073-TRD815SRA10Y-1-ND | kr.158.56000 | Parametric Equivalent |
| TRD815SRA11Y-1 | L-com | 0 | 5073-TRD815SRA11Y-1-ND | kr.89.58000 | Parametric Equivalent |
| TRD815SRA12Y-1 | L-com | 0 | 5073-TRD815SRA12Y-1-ND | kr.158.56000 | Parametric Equivalent |
| TRD815SRA13Y-1 | L-com | 0 | 5073-TRD815SRA13Y-1-ND | kr.158.56000 | Parametric Equivalent |
| TRD815SRA14Y-1 | L-com | 0 | 5073-TRD815SRA14Y-1-ND | kr.158.56000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.61000 | kr.161.61 |
| Unit Price without VAT: | kr.161.61000 |
|---|---|
| Unit Price with VAT: | kr.202.01250 |












