Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA1RD-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA1RD-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA1RD-7 |
Description | C5E PVC FTP STR-DWN RED 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA4RD-7 | L-com | 0 | 5073-TRD815SRA4RD-7-ND | kr.83.46000 | Parametric Equivalent |
| TRD815SRA5RD-7 | L-com | 0 | 5073-TRD815SRA5RD-7-ND | kr.184.35000 | Parametric Equivalent |
| TRD815SRA7RD-7 | L-com | 0 | 5073-TRD815SRA7RD-7-ND | kr.61.47000 | Parametric Equivalent |
| TRD815SRA8RD-7 | L-com | 0 | 5073-TRD815SRA8RD-7-ND | kr.83.46000 | Parametric Equivalent |
| TRD815SRA9RD-7 | L-com | 0 | 5073-TRD815SRA9RD-7-ND | kr.72.05000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.56000 | kr.42.56 |
| Unit Price without VAT: | kr.42.56000 |
|---|---|
| Unit Price with VAT: | kr.53.20000 |












