
TRD815SRA15BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA15BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA15BLK-7 |
Description | C5E PVC FTP STAK-UP BLK 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.55000 | kr.170.55 |
| Unit Price without VAT: | kr.170.55000 |
|---|---|
| Unit Price with VAT: | kr.213.18750 |

