TRD815SRA14RD-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.54.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.52.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.54.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.88.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.445.51000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA14RD-10

DigiKey Part Number
5073-TRD815SRA14RD-10-ND
Manufacturer
Manufacturer Product Number
TRD815SRA14RD-10
Description
C5E PVC FTP RGT-RGT RED 10F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA1RD-10L-com05073-TRD815SRA1RD-10-NDkr.54.14000Parametric Equivalent
TRD815SRA2RD-10L-com05073-TRD815SRA2RD-10-NDkr.52.56000Parametric Equivalent
TRD815SRA4RD-10L-com05073-TRD815SRA4RD-10-NDkr.88.06000Parametric Equivalent
TRD815SRA5RD-10L-com05073-TRD815SRA5RD-10-NDkr.88.06000Parametric Equivalent
TRD815SRA7RD-10L-com05073-TRD815SRA7RD-10-NDkr.54.14000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes