
TRD695SZRA8GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA8GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA8GRY-25 |
Description | C6 LSZ FTP LFT-RGT GRY 25F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.877.96000 | kr.877.96 |
| Unit Price without VAT: | kr.877.96000 |
|---|---|
| Unit Price with VAT: | kr.1,097.45000 |

