Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA13OR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA13OR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA13OR-7 |
Description | C5E PVC FTP UP-LFT ORG 7F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10OR-7 | L-com | 0 | 5073-TRD815SRA10OR-7-ND | kr.201.49000 | Parametric Equivalent |
| TRD815SRA11OR-7 | L-com | 0 | 5073-TRD815SRA11OR-7-ND | kr.201.49000 | Parametric Equivalent |
| TRD815SRA12OR-7 | L-com | 0 | 5073-TRD815SRA12OR-7-ND | kr.201.49000 | Parametric Equivalent |
| TRD815SRA14OR-7 | L-com | 0 | 5073-TRD815SRA14OR-7-ND | kr.201.49000 | Parametric Equivalent |
| TRD815SRA1OR-7 | L-com | 0 | 5073-TRD815SRA1OR-7-ND | kr.136.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.49000 | kr.201.49 |
| Unit Price without VAT: | kr.201.49000 |
|---|---|
| Unit Price with VAT: | kr.251.86250 |












