Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA13GRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA13GRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA13GRY-30 |
Description | C5E PVC FTP UP-LFT GRY 30F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1GRY-30 | L-com | 0 | 5073-TRD815SRA1GRY-30-ND | kr.89.58000 | Parametric Equivalent |
| TRD815SRA2GRY-30 | L-com | 0 | 5073-TRD815SRA2GRY-30-ND | kr.103.72000 | Parametric Equivalent |
| TRD815SRA4GRY-30 | L-com | 0 | 5073-TRD815SRA4GRY-30-ND | kr.120.71000 | Parametric Equivalent |
| TRD815SRA5GRY-30 | L-com | 0 | 5073-TRD815SRA5GRY-30-ND | kr.120.71000 | Parametric Equivalent |
| TRD815SRA9GRY-30 | L-com | 0 | 5073-TRD815SRA9GRY-30-ND | kr.120.71000 | Parametric Equivalent |













