Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA14GRY-3 | L-com | 0 | 5073-TRD815SRA14GRY-3-ND | kr.183.92000 | Parametric Equivalent |
| TRD815SRA1GRY-3 | L-com | 0 | 5073-TRD815SRA1GRY-3-ND | kr.32.52000 | Parametric Equivalent |
| TRD815SRA2GRY-3 | L-com | 0 | 5073-TRD815SRA2GRY-3-ND | kr.34.36000 | Parametric Equivalent |
| TRD815SRA4GRY-3 | L-com | 0 | 5073-TRD815SRA4GRY-3-ND | kr.208.78000 | Parametric Equivalent |
| TRD815SRA5GRY-3 | L-com | 0 | 5073-TRD815SRA5GRY-3-ND | kr.64.86000 | Parametric Equivalent |















