Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA13GR-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA13GR-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA13GR-30 |
Description | C5E PVC FTP UP-LFT GRN 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GR-30 | L-com | 0 | 5073-TRD815SRA10GR-30-ND | kr.345.21000 | Parametric Equivalent |
| TRD815SRA11GR-30 | L-com | 0 | 5073-TRD815SRA11GR-30-ND | kr.345.21000 | Parametric Equivalent |
| TRD815SRA12GR-30 | L-com | 0 | 5073-TRD815SRA12GR-30-ND | kr.345.21000 | Parametric Equivalent |
| TRD815SRA14GR-30 | L-com | 0 | 5073-TRD815SRA14GR-30-ND | kr.345.21000 | Parametric Equivalent |
| TRD815SRA1GR-30 | L-com | 0 | 5073-TRD815SRA1GR-30-ND | kr.345.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.21000 | kr.345.21 |
| Unit Price without VAT: | kr.345.21000 |
|---|---|
| Unit Price with VAT: | kr.431.51250 |












