Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA11Y-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA11Y-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA11Y-2 |
Description | C5E PVC FTP LFT-DWN YLW 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10Y-2 | L-com | 0 | 5073-TRD815SRA10Y-2-ND | kr.88.06000 | Parametric Equivalent |
| TRD815SRA12Y-2 | L-com | 0 | 5073-TRD815SRA12Y-2-ND | kr.167.50000 | Parametric Equivalent |
| TRD815SRA13Y-2 | L-com | 0 | 5073-TRD815SRA13Y-2-ND | kr.167.50000 | Parametric Equivalent |
| TRD815SRA14Y-2 | L-com | 0 | 5073-TRD815SRA14Y-2-ND | kr.167.50000 | Parametric Equivalent |
| TRD815SRA1Y-2 | L-com | 0 | 5073-TRD815SRA1Y-2-ND | kr.172.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.57000 | kr.119.57 |
| Unit Price without VAT: | kr.119.57000 |
|---|---|
| Unit Price with VAT: | kr.149.46250 |












