Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA11BLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA11BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA11BLK-15 |
Description | C5E PVC FTP LFT-DWN BLK 15F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1BLK-15 | L-com | 0 | 5073-TRD815SRA1BLK-15-ND | kr.346.54000 | Parametric Equivalent |
| TRD815SRA2BLK-15 | L-com | 0 | 5073-TRD815SRA2BLK-15-ND | kr.354.98000 | Parametric Equivalent |
| TRD815SRA4BLK-15 | L-com | 0 | 5073-TRD815SRA4BLK-15-ND | kr.95.92000 | Parametric Equivalent |
| TRD815SRA5BLK-15 | L-com | 0 | 5073-TRD815SRA5BLK-15-ND | kr.210.23000 | Parametric Equivalent |
| TRD815SRA7BLK-15 | L-com | 0 | 5073-TRD815SRA7BLK-15-ND | kr.296.14000 | Parametric Equivalent |













