Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA10BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA10BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA10BLK-30 |
Description | C5E PVC FTP RGT-DWN BLK 30F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA1BLK-30 | L-com | 0 | 5073-TRD815SRA1BLK-30-ND | kr.85.65000 | Parametric Equivalent |
| TRD815SRA4BLK-30 | L-com | 0 | 5073-TRD815SRA4BLK-30-ND | kr.120.71000 | Parametric Equivalent |
| TRD815SRA5BLK-30 | L-com | 0 | 5073-TRD815SRA5BLK-30-ND | kr.335.45000 | Parametric Equivalent |
| TRD815SRA7BLK-30 | L-com | 0 | 5073-TRD815SRA7BLK-30-ND | kr.321.50000 | Parametric Equivalent |
| TRD815SRA9BLK-30 | L-com | 0 | 5073-TRD815SRA9BLK-30-ND | kr.108.41000 | Parametric Equivalent |













