Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RABLK-5

DigiKey Part Number
5073-TRD815RABLK-5-ND
Manufacturer
Manufacturer Product Number
TRD815RABLK-5
Description
C5E PVC UTP STR-DWN BLK 5F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.152.60000kr.152.60
10kr.129.68500kr.1,296.85
25kr.121.56320kr.3,039.08
50kr.115.76080kr.5,788.04
100kr.110.23930kr.11,023.93
250kr.103.34404kr.25,836.01
500kr.98.41860kr.49,209.30
Manufacturers Standard Package
Unit Price without VAT:kr.152.60000
Unit Price with VAT:kr.190.75000