TRD815RA9BLK-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.103.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.193.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.134.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.184.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.33.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.37.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.71000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA9BLK-5

DigiKey Part Number
5073-TRD815RA9BLK-5-ND
Manufacturer
Manufacturer Product Number
TRD815RA9BLK-5
Description
C5E PVC UTP LFT-LFT BLK 5F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10BLK-5L-com05073-TRD815RA10BLK-5-NDkr.103.33000Parametric Equivalent
TRD815RA2BLK-5L-com05073-TRD815RA2BLK-5-NDkr.193.39000Parametric Equivalent
TRD815RA5BLK-5L-com05073-TRD815RA5BLK-5-NDkr.134.48000Parametric Equivalent
TRD815RA6BLK-5L-com05073-TRD815RA6BLK-5-NDkr.184.35000Parametric Equivalent
TRD815RA7BLK-5L-com05073-TRD815RA7BLK-5-NDkr.33.65000Parametric Equivalent
Available To Order
Factory Stock: 170
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.166.40000kr.166.40
Manufacturers Standard Package
Unit Price without VAT:kr.166.40000
Unit Price with VAT:kr.208.00000