Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA8GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA8GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA8GRY-2 |
Description | C5E PVC UTP LFT-RGT GRY 2F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GRY-2 | L-com | 0 | 5073-TRD815RA10GRY-2-ND | kr.99.03000 | Parametric Equivalent |
| TRD815RA11GRY-2 | L-com | 0 | 5073-TRD815RA11GRY-2-ND | kr.110.00000 | Parametric Equivalent |
| TRD815RA12GRY-2 | L-com | 0 | 5073-TRD815RA12GRY-2-ND | kr.88.06000 | Parametric Equivalent |
| TRD815RA13GRY-2 | L-com | 0 | 5073-TRD815RA13GRY-2-ND | kr.92.82000 | Parametric Equivalent |
| TRD815RA14GRY-2 | L-com | 0 | 5073-TRD815RA14GRY-2-ND | kr.81.66000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.17000 | kr.91.17 |
| Unit Price without VAT: | kr.91.17000 |
|---|---|
| Unit Price with VAT: | kr.113.96250 |















