TRD815RA8GRY-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.143.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.94.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.134.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.157.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.167.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.27.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.119.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.119.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.100.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.140.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.201.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.201.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.201.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.145.69000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA8GRY-1

DigiKey Part Number
5073-TRD815RA8GRY-1-ND
Manufacturer
Manufacturer Product Number
TRD815RA8GRY-1
Description
C5E PVC UTP LFT-RGT GRY 1F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10GRY-1L-com05073-TRD815RA10GRY-1-NDkr.143.54000Parametric Equivalent
TRD815RA11GRY-1L-com05073-TRD815RA11GRY-1-NDkr.94.40000Parametric Equivalent
TRD815RA12GRY-1L-com05073-TRD815RA12GRY-1-NDkr.134.47000Parametric Equivalent
TRD815RA2GRY-1L-com05073-TRD815RA2GRY-1-NDkr.157.11000Parametric Equivalent
TRD815RA3GRY-1L-com05073-TRD815RA3GRY-1-NDkr.167.50000Parametric Equivalent
Available To Order
Factory Stock: 49
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.163.13000kr.163.13
Manufacturers Standard Package
Unit Price without VAT:kr.163.13000
Unit Price with VAT:kr.203.91250