
TRD815ZRA8BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA8BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA8BLK-30 |
Description | C5E LSZ UTP LFT-RGT BLK 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
cms-datasheet | cms-datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.678.19000 | kr.678.19 |
| Unit Price without VAT: | kr.678.19000 |
|---|---|
| Unit Price with VAT: | kr.847.73750 |

