
TRD815SRA15GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA15GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA15GRY-1 |
Description | C5E PVC FTP STAK-UP GRY 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.13000 | kr.154.13 |
| Unit Price without VAT: | kr.154.13000 |
|---|---|
| Unit Price with VAT: | kr.192.66250 |

