Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA5BLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA5BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA5BLK-15 |
Description | C5E PVC UTP UP-UP BLK 15F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA14BLK-15 | L-com | 0 | 5073-TRD815RA14BLK-15-ND | kr.51.67000 | Parametric Equivalent |
| TRD815RA2BLK-15 | L-com | 0 | 5073-TRD815RA2BLK-15-ND | kr.204.34000 | Parametric Equivalent |
| TRD815RA3BLK-15 | L-com | 0 | 5073-TRD815RA3BLK-15-ND | kr.207.32000 | Parametric Equivalent |
| TRD815RA6BLK-15 | L-com | 0 | 5073-TRD815RA6BLK-15-ND | kr.59.91000 | Parametric Equivalent |
| TRD815RA7BLK-15 | L-com | 0 | 5073-TRD815RA7BLK-15-ND | kr.179.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |














