


TRGIX604EC-BLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRGIX604EC-BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX604EC-BLK-3M |
Description | IXB-RJ45P, CAT6A F/UTP CMR/CMG P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.53000 | kr.499.53 |
| Unit Price without VAT: | kr.499.53000 |
|---|---|
| Unit Price with VAT: | kr.624.41250 |

