TRD815RA14GRY-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.110.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.192.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.113.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.113.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.160.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.59.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.123.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.134.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.152.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.237.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.346.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.346.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.346.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.346.54000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA14GRY-10

DigiKey Part Number
5073-TRD815RA14GRY-10-ND
Manufacturer
Manufacturer Product Number
TRD815RA14GRY-10
Description
C5E PVC UTP RGT-RGT GRY 10F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10GRY-10L-com05073-TRD815RA10GRY-10-NDkr.110.00000Parametric Equivalent
TRD815RA11GRY-10L-com05073-TRD815RA11GRY-10-NDkr.192.74000Parametric Equivalent
TRD815RA12GRY-10L-com05073-TRD815RA12GRY-10-NDkr.113.04000Parametric Equivalent
TRD815RA13GRY-10L-com05073-TRD815RA13GRY-10-NDkr.113.04000Parametric Equivalent
TRD815RA2GRY-10L-com05073-TRD815RA2GRY-10-NDkr.160.02000Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.110.00000kr.110.00
Manufacturers Standard Package
Unit Price without VAT:kr.110.00000
Unit Price with VAT:kr.137.50000