TRD815RA13Y-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.243.52000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.149.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.180.88000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA13Y-20

DigiKey Part Number
5073-TRD815RA13Y-20-ND
Manufacturer
Manufacturer Product Number
TRD815RA13Y-20
Description
C5E PVC UTP UP-LFT YLW 20F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10Y-20L-com05073-TRD815RA10Y-20-NDkr.180.88000Parametric Equivalent
TRD815RA11Y-20L-com05073-TRD815RA11Y-20-NDkr.243.52000Parametric Equivalent
TRD815RA12Y-20L-com05073-TRD815RA12Y-20-NDkr.180.88000Parametric Equivalent
TRD815RA14Y-20L-com05073-TRD815RA14Y-20-NDkr.180.88000Parametric Equivalent
TRD815RA2Y-20L-com05073-TRD815RA2Y-20-NDkr.149.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.180.88000kr.180.88
Manufacturers Standard Package
Unit Price without VAT:kr.180.88000
Unit Price with VAT:kr.226.10000