
TRD815ZRA9BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA9BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA9BLK-25 |
Description | C5E LSZ UTP LFT-LFT BLK 25F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.599.38000 | kr.599.38 |
| Unit Price without VAT: | kr.599.38000 |
|---|---|
| Unit Price with VAT: | kr.749.22500 |

