TRD815RA12GR-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.192.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.89.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.135.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.105.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.92.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.100.68000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA12GR-10

DigiKey Part Number
5073-TRD815RA12GR-10-ND
Manufacturer
Manufacturer Product Number
TRD815RA12GR-10
Description
C5E PVC UTP RGT-UP GRN 10F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10GR-10L-com05073-TRD815RA10GR-10-NDkr.135.99000Parametric Equivalent
TRD815RA11GR-10L-com05073-TRD815RA11GR-10-NDkr.192.74000Parametric Equivalent
TRD815RA13GR-10L-com05073-TRD815RA13GR-10-NDkr.135.99000Parametric Equivalent
TRD815RA14GR-10L-com05073-TRD815RA14GR-10-NDkr.89.14000Parametric Equivalent
TRD815RA5GR-10L-com05073-TRD815RA5GR-10-NDkr.135.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.96.62000kr.96.62
Manufacturers Standard Package
Unit Price without VAT:kr.96.62000
Unit Price with VAT:kr.120.77500