TRD815RA11RD-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.108.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.175.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.39.87000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.122.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.138.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.161.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.123.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.203.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.131.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.136.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.203.71000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA11RD-1

DigiKey Part Number
5073-TRD815RA11RD-1-ND
Manufacturer
Manufacturer Product Number
TRD815RA11RD-1
Description
C5E PVC UTP LFT-DWN RED 1F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA10RD-1L-com05073-TRD815RA10RD-1-NDkr.108.01000Parametric Equivalent
TRD815RA12RD-1L-com05073-TRD815RA12RD-1-NDkr.175.38000Parametric Equivalent
TRD815RA13RD-1L-com05073-TRD815RA13RD-1-NDkr.39.87000Parametric Equivalent
TRD815RA14RD-1L-com05073-TRD815RA14RD-1-NDkr.122.05000Parametric Equivalent
TRD815RA2RD-1L-com05073-TRD815RA2RD-1-NDkr.138.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes