TRD815RA10GRY-25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.275.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.203.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.237.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.167.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.169.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.200.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.606.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.606.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.606.00000
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815RA10GRY-25

DigiKey Part Number
5073-TRD815RA10GRY-25-ND
Manufacturer
Manufacturer Product Number
TRD815RA10GRY-25
Description
C5E PVC UTP RGT-DWN GRY 25F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815RA11GRY-25L-com05073-TRD815RA11GRY-25-NDkr.275.12000Parametric Equivalent
TRD815RA12GRY-25L-com05073-TRD815RA12GRY-25-NDkr.169.35000Parametric Equivalent
TRD815RA13GRY-25L-com05073-TRD815RA13GRY-25-NDkr.169.35000Parametric Equivalent
TRD815RA14GRY-25L-com05073-TRD815RA14GRY-25-NDkr.203.71000Parametric Equivalent
TRD815RA2GRY-25L-com05073-TRD815RA2GRY-25-NDkr.237.49000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes