Parametric Equivalent
Parametric Equivalent

TRD815DZ-SF-GRN-2M | |
|---|---|
DigiKey Part Number | 5073-TRD815DZ-SF-GRN-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD815DZ-SF-GRN-2M |
Description | CAT5E RJ45 SF/UTP HF-TPU SHORT F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.54000 | kr.225.54 |
| Unit Price without VAT: | kr.225.54000 |
|---|---|
| Unit Price with VAT: | kr.281.92500 |



