
TRD815BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-2 |
Description | CBL-RJ45/RJ45 CAT5E BLK 2FT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.19000 | kr.66.19 |
| 10 | kr.56.21700 | kr.562.17 |
| 25 | kr.52.69800 | kr.1,317.45 |
| 50 | kr.50.18120 | kr.2,509.06 |
| 100 | kr.47.78580 | kr.4,778.58 |
| 250 | kr.44.79564 | kr.11,198.91 |
| 500 | kr.42.65908 | kr.21,329.54 |
| 1.000 | kr.40.62539 | kr.40,625.39 |
| Unit Price without VAT: | kr.66.19000 |
|---|---|
| Unit Price with VAT: | kr.82.73750 |

