
TRD815BL-40 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-40 |
Description | CBL-RJ45/RJ45 CAT5E BLU 40FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 40.00' (12.19m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.38000 | kr.233.38 |
| Unit Price without VAT: | kr.233.38000 |
|---|---|
| Unit Price with VAT: | kr.291.72500 |

