TRD795ZBLK-5M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.438.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: kr.492.81000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD795ZBLK-5M

DigiKey Part Number
5073-TRD795ZBLK-5M-ND
Manufacturer
Manufacturer Product Number
TRD795ZBLK-5M
Description
CAT 7 10GIG, S/FTP, 26AWG STR, L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.461.30000kr.461.30
10kr.392.13500kr.3,921.35
25kr.367.59560kr.9,189.89
50kr.350.06820kr.17,503.41
100kr.333.38130kr.33,338.13
Manufacturers Standard Package
Unit Price without VAT:kr.461.30000
Unit Price with VAT:kr.576.62500