
TRD726HFO-TB-10F | |
|---|---|
DigiKey Part Number | 5073-TRD726HFO-TB-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD726HFO-TB-10F |
Description | CAT7 S/FTP 26AWG IND-OD-HF TPE B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.04000 | kr.192.04 |
| 10 | kr.163.19200 | kr.1,631.92 |
| 25 | kr.152.97640 | kr.3,824.41 |
| 50 | kr.145.67920 | kr.7,283.96 |
| 100 | kr.138.73120 | kr.13,873.12 |
| 250 | kr.130.05496 | kr.32,513.74 |
| 500 | kr.123.85672 | kr.61,928.36 |
| Unit Price without VAT: | kr.192.04000 |
|---|---|
| Unit Price with VAT: | kr.240.05000 |

