Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA3RD-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA3RD-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA3RD-15 |
Description | C6 LSZ UTP DWN-DWN RED 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA14RD-15 | L-com | 0 | 5073-TRD695RA14RD-15-ND | kr.221.90000 | Parametric Equivalent |
| TRD695RA1RD-15 | L-com | 0 | 5073-TRD695RA1RD-15-ND | kr.210.23000 | Parametric Equivalent |
| TRD695RA2RD-15 | L-com | 0 | 5073-TRD695RA2RD-15-ND | kr.266.41000 | Parametric Equivalent |
| TRD695RA7RD-15 | L-com | 0 | 5073-TRD695RA7RD-15-ND | kr.321.50000 | Parametric Equivalent |
| TRD695ZRA10RD-15 | L-com | 0 | 5073-TRD695ZRA10RD-15-ND | kr.479.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.479.30000 | kr.479.30 |
| Unit Price without VAT: | kr.479.30000 |
|---|---|
| Unit Price with VAT: | kr.599.12500 |












