Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA3GRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA3GRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA3GRY-30 |
Description | C6 LSZ UTP DWN-DWN GRY 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA1GRY-30 | L-com | 0 | 5073-TRD695RA1GRY-30-ND | kr.505.04000 | Parametric Equivalent |
| TRD695RA2GRY-30 | L-com | 0 | 5073-TRD695RA2GRY-30-ND | kr.85.89000 | Parametric Equivalent |
| TRD695ZRA10GRY-30 | L-com | 0 | 5073-TRD695ZRA10GRY-30-ND | kr.744.84000 | Parametric Equivalent |
| TRD695ZRA11GRY-30 | L-com | 0 | 5073-TRD695ZRA11GRY-30-ND | kr.744.84000 | Parametric Equivalent |
| TRD695ZRA12GRY-30 | L-com | 0 | 5073-TRD695ZRA12GRY-30-ND | kr.744.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.744.84000 | kr.744.84 |
| Unit Price without VAT: | kr.744.84000 |
|---|---|
| Unit Price with VAT: | kr.931.05000 |










